This 11-position female socket connector features a 0.1inch pitch and gold contact plating. It is designed for through-hole mounting and is available in a bulk packaging quantity of 520. The connector is RoHS compliant and has a contact type of female socket. It is part of the 346 series from Preci-Dip.
Preci-Dip 346-87-111-41-035101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 346-87-111-41-035101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.