This 30-position female socket connector features black color and gold contact plating. It is designed for through hole mount and has a pitch of 0.1 inch. The connector is available in bulk packaging with 250 pieces per package. It is RoHS compliant and part of the 346 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 346-87-130-41-035101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 346-87-130-41-035101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.