This 7-position rectangular connector features a gold-plated brass contact with a circular shape and a male pin type. It has a black glass insulation and a UL94 V-0 flammability rating. The connector is RoHS compliant and suitable for through-hole mounting. It operates within a temperature range of -55°C to 125°C and is rated for 150V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 350-10-107-00-006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-10-107-00-006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.