
This unshrouded header features 24 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a product length of 60.96mm, depth of 2.54mm, and height of 9.05mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 350-10-124-00-018101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60.96 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.3mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 350-10-124-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.