This 39-contact male header features a glass filled polycyclohexylene terephthallate insulator material and a gold (Au) contact finish termination. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a commercial reliability rating and is terminated with solder. It is rated for a maximum current of 3A and has a dielectric withstanding voltage of 1400VAC.
Preci-Dip 350-10-139-00-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 350 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 350-10-139-00-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.