This 8-position surface mount header features a black color with tin plated contacts. The contact mating length is 0.141inch and the contact type is male pin. It is designed for surface mount applications with a pitch of 0.1inch. The header is available in a packaging of 650 pieces per reel, making it suitable for high-volume manufacturing. The product is RoHS compliant, ensuring environmental responsibility.
Preci-Dip 350-80-108-01-899191 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-108-01-899191 to view detailed technical specifications.
No datasheet is available for this part.