Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mounted connector utilizes male pin contacts made of brass with lead, finished with tin plating for mating. Rated for 3A current and 150V DC, it operates within a temperature range of -55°C to 125°C. The black glass insulation boasts a UL94 V-0 flammability rating, and the component is RoHS compliant.
Sign in to ask questions about the Preci-Dip 350-80-109-00-006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 350-80-109-00-006101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Lead |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-109-00-006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.