This 39-contact male header is designed for commercial applications and has a rated current of 3A. It features a glass filled polycyclohexylene terephthalate insulator and a black color. The header has a dielectric withstanding voltage of 1400VAC and meets UL flammability code 94V-0. It is available in a ROHS compliant package type and is suitable for use in a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Preci-Dip 350-80-139-00-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 350 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.