This 51-position through-hole male pin header features a black tin plated contact type with a mating length of 0.134inch. It is available in a bulk packaging quantity of 150 pieces. The header is RoHS compliant and has a solder termination. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 350-80-151-00-013101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.134inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-151-00-013101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.