This general rectangular connector features a black color with gold-plated contacts, a male pin contact type, and a through-hole mount. It has a 0.1inch pitch and a 0.118inch contact mating length. The connector is available in a bulk packaging with 1050 pieces per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Preci-Dip 350-V3-104-00-006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 350-V3-104-00-006101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-V3-104-00-006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.