This 24-position, 1-row through-hole connector features a brass contact material with a gold mating finish and a circular contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is UL94 V-0 rated for flammability and is RoHS compliant. It is available in bulk packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |