This 44-position, 1-row surface mount connector features black contacts with gold plating and a 0.1inch pitch. It is available in bulk packaging with 80 pieces per package. The connector is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Preci-Dip 350-V3-144-00-106101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 350-V3-144-00-106101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-V3-144-00-106101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.