This 57-position through-hole male pin header from Preci-Dip features a black color and gold contact plating. The header has a contact mating length of 0.118inch and is designed for use in applications where a 0.1inch pitch is required. The header is packaged in bulk quantities of 80 and is compliant with RoHS regulations. It is suitable for use in a variety of electronic devices and systems.
Sign in to ask questions about the Preci-Dip 350-V3-157-00-006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 350-V3-157-00-006101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 57 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-V3-157-00-006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.