
This 64-position rectangular connector features a brass male pin contact with a gold plating, suitable for a maximum current rating of 3A and a maximum voltage rating of 100V AC. It has a black housing with a black color and a straight orientation. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 70.
Preci-Dip 351-10-164-00-003101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 351 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 351-10-164-00-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.