Unshrouded header with 17 male pin contacts on a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Constructed with brass contacts plated in tin, offering a circular contact shape and a 3A max current rating. The black glass-filled insulation material ensures a UL94 V-0 flammability rating. Operates across a -55°C to 125°C temperature range with a 100V AC / 150V DC voltage rating.
Preci-Dip 351-80-117-00-004101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 43.18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 351 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 351-80-117-00-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.