This 11-position square male pin connector features a brass contact material with a gold mating finish and is rated for 150V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from glass insulation and is UL94 V-0 flammability rated. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 353-10-111-00-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 353 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 353-10-111-00-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.