This 3-position through hole connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with a bronze contact material and has a gold mating finish. The insulation material is glass with a black color. The connector is UL94 V-0 rated for flammability and is compliant with RoHS regulations. It is available in bulk packaging.
Sign in to ask questions about the Preci-Dip 356-V3-103-00-014101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 356-V3-103-00-014101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Press-Fit |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 356-V3-103-00-014101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.