CONN HEADER VERT 11POS 2.54MM
Preci-Dip 356-V3-111-00-014101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.