This 44-position through hole male pin header features a black color with gold plating, a contact mating length of 0.141inch, and a pitch of 0.1inch. It is available in a 70-pack quantity and is packaged in bulk. The header is RoHS compliant and has a press-fit termination. It is suitable for general use.
Sign in to ask questions about the Preci-Dip 356-V3-144-00-014101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 356-V3-144-00-014101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 356-V3-144-00-014101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.