Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 370-10-111-00-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Turret |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 370 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 370-10-111-00-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.