This 24-position through-hole male pin connector features a black color with gold plating, a contact mating length of 0.157inch, and a pitch of 0.1inch. It is available in bulk packaging with 250 pieces per package. The connector is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| RoHS | Compliant |