This 6-position rectangular connector features a SIL package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 410-83-206-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 410-83-206-41-001101 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-83-206-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.