This 6-position surface mount header features a SIL package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with copper contacts and has a gold finish for mating. The insulation is made of glass and is colored black. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 410-83-206-41-105101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 410-83-206-41-105101 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-83-206-41-105101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.