CONN SOCKET 20POS 0.1 GOLD PCB
Preci-Dip 410-83-220-01-640101 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-83-220-01-640101 to view detailed technical specifications.
No datasheet is available for this part.