This 22-position 2-row surface mount female socket connector features a SIL package, gold contact plating, and a black color. It is designed for surface mount applications and is available in a bulk packaging configuration with 300 pieces per pack. The connector is RoHS compliant and has a 0.1-inch pitch and 0.1-inch row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 410-83-222-41-105101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-83-222-41-105101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.