The 410-83-387-01-640101 socket strip from Preci-Dip features 87 contacts with a 2.54mm terminal pitch and 3 rows. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. The body is oriented straight and has a height of 4.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 87 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |