This 6-position, 2-row right angle surface mount female socket connector is rated for 150V and 3A. It features a SIL package and is made with copper contacts and glass insulation. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 410-87-206-41-105101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 410-87-206-41-105101 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 410 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-87-206-41-105101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.