
This 12-position, 2-row surface mount female socket connector has a current rating of 3A and a voltage rating of 150V. It is available in a tape and reel packaging with 350 pieces per reel. The connector has a gold and tin contact plating and a copper and brass contact material. It is designed for use in temperatures ranging from -55°C to 125°C.
Preci-Dip 410-87-212-41-105191 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-87-212-41-105191 to view detailed technical specifications.
No datasheet is available for this part.