This 42-position, 2-row SIL female socket connector from Preci-Dip features a black color and gold contact plating. It is designed for through-hole mounting and has a pitch of 0.1 inch. The connector is packaged in bulk with 375 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 375 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |