This 57-position SIL female socket connector features a black color with gold contact plating. It has a through hole mount and a package quantity of 160. The connector is RoHS compliant and has a pitch and row spacing of 0.1inch. It is part of the 410 series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 57 |
| Number of Rows | 3 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |