This female PCB header from Preci-Dip features 81 contacts with a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The header is made from glass filled polycyclohexylene terephthallate and has a tin plating finish. It operates within a temperature range of -55 to 125 degrees Celsius and has a reliability rating of commercial. The header is designed for straight mounting and has a black insulator color.
Checking distributor stock and pricing after the page loads.
Preci-Dip 410-87-381-01-640101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 81 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 410 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.