This 22-contact socket strip from Preci-Dip features a SKT gender and 2.54mm terminal pitch. It is rated for a maximum operating temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. The socket strip is designed for through-hole mounting and has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 415-87-222-41-001101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 3.14mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 415-87-222-41-001101 to view detailed technical specifications.
No datasheet is available for this part.