Four-position, two-row female socket strip with a 2.54mm pitch. Features gold-plated copper contacts for mating and a straight, through-hole termination for solder mounting. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A and a voltage rating of 100V AC. The black glass-filled polyester housing offers UL94 V-0 flammability resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 416-83-204-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-83-204-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.