This 6-position 2-row through-hole female socket connector features a gold-plated mating contact finish and copper contact material. The connector is made from glass insulation with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Preci-Dip 416-83-206-41-002101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.