This 6-position, 2-row female socket connector features black color and gold contact plating. It is designed for through-hole mount and is available in bulk packaging with 510 pieces per package. The connector has a pitch of 0.1 inch and row spacing of 0.1 inch. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 416-83-206-41-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 416-83-206-41-004101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 510 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-83-206-41-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.