This 6-position 2-row through hole female socket connector is made from copper with a gold mating finish and features a circular contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The insulation material is glass with a black color and is UL94 V-0 rated for flammability. The connector is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 416-83-206-41-009101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 416-83-206-41-009101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-83-206-41-009101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.