The 416-87-206-41-009101 is a 6-position, 2-row through-hole socket connector from Preci-Dip. It features a gold mating contact finish and a copper contact material. The connector has a circular contact shape and a female socket contact type. It meets the UL94 V-0 flammability rating and is packaged in bulk. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Preci-Dip 416-87-206-41-009101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-87-206-41-009101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.