This 10-position, 2-row through-hole female socket connector features gold-plated copper contacts and a glass insulation material with a black color. It has a UL94 V-0 flammability rating and is RoHS compliant. The operating temperature range is -55°C to 125°C, and it is available in bulk packaging.
Sign in to ask questions about the Preci-Dip 416-87-210-41-012101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 416-87-210-41-012101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-87-210-41-012101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.