This 14-position 2-row female socket connector features black color and gold contact plating. It is designed for through hole mount and has a pitch of 0.1inch and row spacing of 0.1inch. The connector is available in bulk packaging with 450 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Preci-Dip 416-87-214-41-012101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 416-87-214-41-012101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-87-214-41-012101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.