This 66-position 2-row through-hole female socket connector features gold-plated contacts and a black color. It is available in a bulk packaging quantity of 80 pieces. The connector has a 0.1-inch pitch and 0.1-inch row spacing. It is compliant with RoHS regulations and is suitable for wire wrap termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 422-83-266-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 422 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 422-83-266-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.