This 6-position 2-row female socket connector features black color and gold plating. It is designed for through hole mount and has a pitch of 0.1inch. The connector is packaged in bulk with 500 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Preci-Dip 426-83-206-41-002101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 426 |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.