This 6-position 2-row through hole socket connector features female contacts with a gold mating finish and copper construction. It is rated for operation between -55°C and 125°C and meets the UL94 V-0 flammability standard. The connector is packaged in bulk and is compliant with RoHS regulations.
Preci-Dip 446-83-206-41-036101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 446 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 446-83-206-41-036101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.