Sign in to ask questions about the Preci-Dip 450-80-272-00-006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 450-80-272-00-006101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 72 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 450-80-272-00-006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.