This 72-position, 2-row surface mount connector features a black housing and tin-plated contacts. It has a contact mating length of 0.141inch and a pitch of 0.1inch. The connector is available in a bulk packaging quantity of 125 pieces. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Preci-Dip 450-80-272-00-106101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 450-80-272-00-106101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-80-272-00-106101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.