This 46-position, 2-row through-hole header features gold-plated contacts and a 0.1inch pitch. It is available in a bulk packaging quantity of 100 pieces. The header is RoHS compliant and has a black color. The contacts are male pin type with a mating length of 0.141inch and are terminated with solder. The header is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 450-V3-246-00-006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-V3-246-00-006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.