This 6-pin male commercial-grade board-to-board header features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of solder and a mounting style of straight. The header is rated for a signal current of 3 amps and can withstand a dielectric withstanding voltage of 1400VAC. It is available with a contact finish termination of tin and a mating contact row spacing of 0.1 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 451-80-206-00-005101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 451-80-206-00-005101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 451 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 451-80-206-00-005101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.