Preci-Dip 456-V3-206-00-014101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 490 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 456 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 456-V3-206-00-014101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.