This 14-position, 2-row through hole connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with a bronze contact material and has a gold mating finish. It is also RoHS compliant and has a UL94 V-0 flammability rating. The insulation material is glass and the insulation color is black.
Checking distributor stock and pricing after the page loads.
Preci-Dip 456-V3-214-00-014101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| Termination | Press-Fit |
| DC Rated Voltage | 150V |
| RoHS | Compliant |