This unshrouded header has 18 contacts with a 2.54mm pitch and is designed for through hole mounting. It features a straight body orientation and a press fit termination method. The operating temperature range is -55 to 125 degrees Celsius. The header is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Preci-Dip 456-V3-218-00-014101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 456-V3-218-00-014101 to view detailed technical specifications.
No datasheet is available for this part.