This 28-position, 2-row through-hole male pin connector features black color and gold contact plating. It has a contact mating length of 0.141 inch and a pitch of 0.1 inch. The connector is RoHS compliant and available in a bulk packaging quantity of 110. It is suitable for general use.
Preci-Dip 456-V3-228-00-014101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 456 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 456-V3-228-00-014101 to view detailed technical specifications.
No datasheet is available for this part.